3 Volt DC Motor - 4280 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Price Reduced

$2.75 ea

182 ship on Jan. 27
More Available – 13 weeks


  • Jameco Part no.: 1939589
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FF-130RH-15210
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.39
100+ $2.09
500+ $1.95

Request a Large Quantity Quote

3 Volt DC Motor - 4280 RPM

Features


  • Nominal voltage: 3VDC
  • Voltage range: 1 - 4VDC
  • Current @ maximum efficiency: 0.17A
  • Speed @ maximum efficiency: 4280 RPM
  • Torque @ maximum efficiency: 5.8 g-cm
  • Efficiency: 50.0%
  • Terminal type: 0.08" solder tabs
  • Shaft diameter: 0.08"
  • Shaft length: 0.24" / 0.21"
  • Size: 0.79" diameter x 0.98" depth
  • Screw Mount Dimensions: M2

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    Voltage Range (VDC)1.0 - 4.0
    Current @ Max. Efficiency (A)0.17
    Speed @ Max. Efficiency (RPM)4280
    Torque @ Max. Efficiency (g-cm)5.8
    Efficiency50
    Terminal Type0.08/Solderable
    Shaft Diameter (inch)0.08
    Shaft Length (inch)0.24
    Size (Diameter x Depth) (inch).79 x .98


    Report a problem
    Suggest a product