2-Wire AC Input Regulated Switching Table-Top Power Supply 25W 24VDC 1040mA 2.1mm Plug

You may also like:
GST25B24-P1J GST25B24-P1J
K36V120300E2 K36V120300E2
PS-2.1-5-4DAC PS-2.1-5-4DAC
G32DD-050400-A G32DD-050400-A
AD6550LF AD6550LF
ADP-12GB-2.5 ADP-12GB-2.5
MPGS-U0241202000D2 MPGS-U0241202000D2

$10.95 ea

25 ship on Sep. 16

TARIFF FREE PRODUCT


  • Jameco Part no.: 1940547
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS25B24-P1J
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

2-Wire AC Input Regulated Switching Table-Top Power Supply 25W 24VDC 1.04A 2.1mm Plug

24 Volts @ 1.04 Amps

REPLACEMENT PRODUCT NOTICE:

The GST25B24-P1J is a replacement part for the above GS25B24-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features

  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 3.1"L x 2.1"W x 1.3"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 189587)
  • Agency approvals: UL/CSA/TUV/CE/CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.04
Maximum Output Power (W)25
AC Power CordNOT INCLUDED, RECOMMEND 2271583
FamilyGS25
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CSA/TUV/CE/CEC
Efficiency (%)83
Minimum Isolation Voltage4242
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)3.1
Width (inch)2.1
Height (inch)1.3
Product NoteLevel V
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product