3-Wire AC Input Regulated Switching Table-Top Power Supply 20W 5VDC 4A 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GS40A05-P1J GS40A05-P1J
GST25A05-P1J GST25A05-P1J
GST60A05-P1J GST60A05-P1J
GS18A09-P1J GS18A09-P1J
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
GQ65-060330-E1 GQ65-060330-E1

$12.95 ea

Price Reduced

102 ship on Sep. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1940571
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS25A05-P1J
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $11.25

Request a Large Quantity Quote

3-Wire AC Input Regulated Switching Table-Top Power Supply 20W 5VDC 4A 2.1mm Plug

5 Volts @ 4 Amps


REPLACEMENT PRODUCT NOTICE:

The GST25A05-P1J is a replacement part for the above GS18A05-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features

  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 3.7"L x 2.1"W x 1.4"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 2271575)
  • Agency approvals: UL/CUL/TUV/CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)20
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGS25
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CULTUV/CEC
Efficiency (%)74
Minimum Isolation Voltage4242
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)3.7
Width (inch)2.1
Height (inch)1.4
Product NoteLevel V
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product