3-Wire AC Input Regulated Switching Table-Top Power Supply 25W 15VDC 1660mA 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GST25A15-P1J GST25A15-P1J
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
GST120A24-P1M GST120A24-P1M

$12.95 ea

193 ship on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1940619
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS25A15-P1J
  • Jameco Catalog
# of units Price
1+ $12.95
10+ $11.95

Request a Large Quantity Quote

3-Wire AC Input Regulated Switching Table-Top Power Supply 25W 15VDC 1.66A 2.1mm Plug

15 Volts @ 1.66 Amps

REPLACEMENT PRODUCT NOTICE:

The GST25A15-P1J is a replacement part for the above GS25A15-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features

  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 3.7"L x 2.1"W x 1.4"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 2271575)
  • Agency approvals: UL/CUL/TUV/CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)1.66
Maximum Output Power (W)25
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGS25
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsULCUL/TUV/CEC
Efficiency (%)82
Minimum Isolation Voltage4242
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)3.7
Width (inch)2.1
Height (inch)1.4
Product NoteLevel V
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product