Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3-Wire AC Input Regulated Switching Table-Top Power Supply 24V 1040mA 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GS25B24-P1J GS25B24-P1J
GST25A24-P1J GST25A24-P1J
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
Slashed Prices - Limited Quantity

$12.95 ea

12 ship on Sep. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1940635
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS25A24-P1JU
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $11.95

Request a Large Quantity Quote

3-Wire AC Input Regulated Switching Table-Top Power Supply 24V 1.04A 2.1mm Plug

24 Volts @ 1.04 Amps

REPLACEMENT PRODUCT NOTICE:

The GST25A24-P1J is a replacement part for the above GS25A24-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency, a higher working temperature and a lower cost.

Features

  • Output connector: 2.1mm x 5.5mm center positive cylindrical female barrel plug
  • Input: 90-264VAC @ 47-63Hz
  • Size: 3.7"L x 2.1"W x 1.4"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord length: 6 feet
  • Agency approvals: UL/CUL/TUV/CE
  • "U" = AC Power Cord Included


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.04
Maximum Output Power (W)25
AC Power CordINCLUDED
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Maximum Input Current (A)0.7
Number of Outputs1
Length (inch)3.7
Width (inch)2.1
Height (inch)1.4
Efficiency (%)78
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Product NoteLevel V
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product