AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 0.66 Amp 6 Watt

You may also like:
V0260 V0260
V0270 V0270
V0250 V0250
GST18U09-P1J GST18U09-P1J
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
Price Reduced

$9.90 ea

32 ship on Jan. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1940686
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS06U-2P1J
  • Electronics Parts Locator
# of units Price
1+ $9.90
10+ $9.00
50+ $7.85

Request a Large Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

9 Volts @ 0.66 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 2-year warranty
  • Size: 2.6"H x 1.3"W x 1.9"D
  • Weight: 0.2 lbs.
  • Certifications: CEC/UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)9
    Output Current (A)0.66
    Maximum Output Power (W)6
    FamilyGS06U
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.2
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)9
    Product TypeAC to DC Regulated Switching Wall Adapter
    Agency ApprovalsUL/CUL/FCC/EAC
    Efficiency (%)74
    Minimum Isolation Voltage4242V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.3
    Width (inch)2.6
    Height (inch)1.7
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product