AC-to-DC "Slim-Line" Regulated Switching Wall Adapter 15 Volts @ 0.4 Amps

You may also like:
V0260 V0260
V0270 V0270
V0250 V0250
GSM36U12-E13-MOD-2.1 GSM36U12-E13-MOD-2.1
GSM25U12-E13-MOD-2.1 GSM25U12-E13-MOD-2.1
GE12I12-P1J GE12I12-P1J
GE12I15-P1J GE12I15-P1J
GE24I15-P1J GE24I15-P1J

$9.90 ea

Lead time 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 1940707
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS06U-4P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $9.90
10+ $9.00

Request a Large Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

15 Volts @ 0.4 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 2-year warranty
  • Size: 2.6"H x 1.3"W x 1.9"D
  • Weight: 0.2 lbs.
  • Certifications: UL/CUL/CEC

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)0.4
    Maximum Output Power (W)6
    FamilyGS06U
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.2
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)15
    Product TypeAC to DC Regulated Switching Wall Adapter
    Agency ApprovalsUL/CUL/FCC/EAC
    Efficiency (%)77
    Minimum Isolation Voltage4242V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.3
    Width (inch)2.6
    Height (inch)1.7
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product