2390 Point Triple Output Powered Breadboard

You may also like:
IDL-800A-R IDL-800A-R
ETS7000A-ROHS ETS7000A-ROHS

$119.95 ea

51 ship on May. 14
More Available – 6 weeks


  • Jameco Part no.: 1942163
  • Manufacturer: Sun Equipment
  • Manufacturer no.: PBB-4060B
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $119.95
5+ $109.95

Request a Large Quantity Quote

2390-Point Triple Output Powered Project Breadboard (Assembled)

Fixed Output: +5V @ 1.5A
Variable Output: 0 to ±16V @ 500mA

Features:

  • Solderless breadboard with 2390 tie points
  • Assembled. Also available as a powered breadboard kit, Jameco P/N: 2225107
  • Power switch with light
  • Short-circuit, overload and fuse protected
  • Fixed power output: +5V @ 1.5A
  • Adjustable power output: 0 to ±16VDC @ 500mA
  • Grounded case
  • Input: 110/220VAC @ 50-60Hz, switch-selectable
  • 2420 tie points
  • Breadboard size: 6.9"L x 5.8"W
  • Total size with base plate: 9.8"L x 7.8"W x 3.0"H
  • Fuse 120VAC @ 0.2 A
  • Weight: 5.8 lbs.
  • AC power cord included


Report a problem
Suggest a product
Specification Value
Contact Points2420
Terminal Strips3
Bus Strips5
Binding Posts4
Hole Spacing0.1 in.
Breadboard Dimensions (in.)10.3 x 8.8
Base Plate Dimensions (in.)10.3 x 8.8
Weight6.0215 lbs.
Packages SupportedDIP


Report a problem
Suggest a product