AC to DC DIN-Rail Power Supply 5 Volt 3 Amp 15 Watt

You may also like:
MDR-60-12 MDR-60-12
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
MDR-40-12 MDR-40-12
EDR-120-12 EDR-120-12
MDR-10-5 MDR-10-5

$13.50 ea

4 ship on May. 10
500 ship on Jun. 11
248 ship on Jun. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1943300
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-20-5
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $13.50
10+ $12.30
20+ $10.55

Request a Large Quantity Quote

15W DIN-RAIL SWITCHING POWER SUPPLY

5 Volts @ 3 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 0.55A(115V) / 0.35A(230V)
  • Size: 3.9" x 0.9" x 3.5"
  • Weight: 0.4 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current3 A
Power Rating15 W
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.54 x 3.94 x 0.89
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current0.55 A
FamilyMDR-20
Efficiency76%
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
ColorWhite
Width3.54 in.
Height3.94 in.
Depth0.89 in.
Number of Outputs1


Report a problem
Suggest a product