AC to DC DIN-Rail Power Supply 5 Volt 6 Amp 30 Watt

You may also like:
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
DR-15-12 DR-15-12
MDR-40-12 MDR-40-12
Price Reduced

$18.10 ea

113 ship on Nov. 15
124 ship on Nov. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1943393
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-40-5
  • Jameco Catalog
# of units Price
1+ $18.10
10+ $16.40
25+ $13.95

Request a Large Quantity Quote

30W DIN-RAIL SWITCHING POWER SUPPLY

5 Volts @ 6 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.1A(115V) / 0.7A(230V)
  • Size: 3.9" x 1.6" x 3.5"
  • Weight: 0.6 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5.0
Output Current (A)6.00
Maximum Output Power (W)30.0
FamilyMDR-40
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.10
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)78
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)1.57
Width (inch)3.54
Height (inch)3.94
ColorWhite
StyleDIN
Low Power Source (LPS)No
PFC FunctionNo


Report a problem
Suggest a product