AC to DC DIN-Rail Power Supply 12 Volt 3.33 Amp 40 Watt

You may also like:
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
DR-15-12 DR-15-12
DR-15-5 DR-15-5
Price Reduced

$18.10 ea

346 ship on Jan. 29

TARIFF FREE PRODUCT


  • Jameco Part no.: 1943406
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-40-12
  • Electronics Parts Locator
# of units Price
1+ $18.10
10+ $16.40
25+ $15.05

Request a Large Quantity Quote

40W DIN-RAIL SWITCHING POWER SUPPLY

12 Volts @ 3.33 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.1A(115V) / 0.7A(230V)
  • Size: 3.9" x 1.6" x 3.5"
  • Weight: 0.6 lbs.
  • 3-year warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)3.33
Maximum Output Power (W)40.0
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.54 x 3.94 x 1.57
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)1.10
FamilyMDR-40
Efficiency (%)86
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
ColorWhite


Report a problem
Suggest a product