TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $18.10 |
10+ | $16.40 |
25+ | $15.05 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24.0 |
Output Current (A) | 1.70 |
Maximum Output Power (W) | 40.8 |
Family | MDR-40 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.10 |
Output Connector Type | Screw Terminal |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 88 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 1.57 |
Width (inch) | 3.54 |
Height (inch) | 3.94 |
Color | White |
Style | DIN |
Low Power Source (LPS) | No |
PFC Function | No |