Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC DIN-Rail Power Supply 48 Volt 0.83 Amp 39.8 Watt

You may also like:
MDR-60-48 MDR-60-48
WDR-60-48 WDR-60-48
SDR-240-48 SDR-240-48
DR-120-48 DR-120-48
DRP-240-48 DRP-240-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
Clearance

$18.10 ea

57 ship on Apr. 1

TARIFF FREE PRODUCT


  • Jameco Part no.: 1943431
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-40-48
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $18.10
10+ $16.40
25+ $12.75

Request a Large Quantity Quote

39.8W DIN-RAIL SWITCHING POWER SUPPLY



48 Volts @ 0.83 Amps

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.1A(115V) / 0.7A(230V)
  • Size: 3.9" x 1.6" x 3.5"
  • Weight: 0.6 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48.0
    Output Current (A)0.83
    Maximum Output Power (W)39.8
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal
    Size (W" x H" x D")3.54 x 3.94 x 1.57
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Low Power Source (LPS)No
    PFC FunctionNo
    Maximum Input Current (A)1.10
    FamilyMDR-40
    Efficiency (%)88
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    ColorWhite


    Report a problem
    Suggest a product