AC to DC DIN-Rail Power Supply 12 Volt 7.5 Amp 90 Watt

You may also like:
HDR-100-12 HDR-100-12
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
DR-15-12 DR-15-12
MDR-40-12 MDR-40-12
Price Reduced

$33.60 ea

125 ship on Oct. 21
20 ship on Oct. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1943481
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-100-12
  • Jameco Catalog
# of units Price
1+ $33.60
10+ $30.62

Request a Large Quantity Quote

90W DIN-RAIL SWITCHING POWER SUPPLY

12 Volts @ 7.5 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.3A(115V) / 0.8A(230V)
  • Size: 3.9" x 2.2" x 3.5"
  • Weight: 0.9 lbs.
  • 3-year warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)7.50
Maximum Output Power (W)90.0
FamilyMDR-100
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.30
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CE/EN/EAC
Efficiency (%)85
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)2.17
Width (inch)3.54
Height (inch)3.94
ColorWhite
StyleDIN
Low Power Source (LPS)No
PFC FunctionYes


Report a problem
Suggest a product