AC to DC DIN-Rail Power Supply 24 Volt 4 Amp 96 Watt

You may also like:
HDR-100-24 HDR-100-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24
Price Reduced

$33.60 ea

283 ship on Jan. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1943490
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-100-24
  • Electronics Parts Locator
# of units Price
1+ $33.60
10+ $30.62

Request a Large Quantity Quote

90W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 4 Amp

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.3A(115V) / 0.8A(230V)
  • Size: 3.9" x 2.2" x 3.5"
  • Weight: 0.9 lbs.
  • 3-year warranty



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)4.00
Maximum Output Power (W)90.0
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.54 x 3.94 x 2.17
Agency ApprovalsUL/CUL/TUV/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current (A)1.30
FamilyMDR-100
Efficiency (%)86
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
ColorWhite


Report a problem
Suggest a product