96W DIN-Rail Switching Power Supply

You may also like:
HDR-100-48 HDR-100-48
SDR-240-48 SDR-240-48
DR-120-48 DR-120-48
DRP-240-48 DRP-240-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
DRC-100B DRC-100B
Price Reduced

$33.60 ea

79 ship on Jan. 22
29 ship on Jan. 29

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1943502
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-100-48
  • Electronics Parts Locator
# of units Price
1+ $33.60
10+ $30.62

Request a Large Quantity Quote

96W DIN-Rail Switching Power Supply



48 Volts @ 2 Amps

Features

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.3A(115V) / 0.8A(230V)
  • Size: 3.9" x 2.2" x 3.5"
  • Weight: 0.9 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48.0
    Output Current (A)2.00
    Maximum Output Power (W)96.0
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal
    Size (W" x H" x D")3.54 x 3.94 x 2.17
    Agency ApprovalsUL/CUL/TUV/CE/EN/EAC
    Low Power Source (LPS)No
    PFC FunctionYes
    Maximum Input Current (A)1.30
    FamilyMDR-100
    Efficiency (%)88
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    ColorWhite


    Report a problem
    Suggest a product