AC to DC DIN-Rail Power Supply 12 Volt 7.5 Amp 90 Watt

You may also like:
HDR-100-12 HDR-100-12
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
DR-15-12 DR-15-12
MDR-40-12 MDR-40-12
Slashed Prices - Limited Quantity

$34.49 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1943511
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-100-12
  • Electronics Parts Locator
# of units Price
1+ $34.49
10+ $31.95

Request a Large Quantity Quote

90W DIN-RAIL SWITCHING POWER SUPPLY



12 Volts @ 7.5 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 124-370VDC
  • Input Current @ Full load: 3.0A(115V) / 1.6A(230V)
  • Size: 3.9" x 3.7" x 2.2"
  • Weight: 0.8 lbs.
  • 3-year warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)7.50
Maximum Output Power (W)90.0
FamilyDR-100
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.00
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)87
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)3.94
Width (inch)3.66
Height (inch)2.2
ColorWhite
StyleDIN
Low Power Source (LPS)No
PFC FunctionNo


Report a problem
Suggest a product