IC P1803AC Balanced Three-chip SIDACtor Device 150 Volt 5 amp TO-220

You may also like:
1N5908 1N5908
1.5KE16CA 1.5KE16CA
1.5KE68CA 1.5KE68CA
P6KE15CA-B P6KE15CA-B
1.5KE400CA 1.5KE400CA
1N6072A 1N6072A
Price Reduced

$1.95 ea

10% discount applied in cart

178 ship on May. 10


  • Jameco Part no.: 1944821
  • Manufacturer: Major Brands
  • Manufacturer no.: P1803AC
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Balanced Three-chip SIDACtor Device TO220

The three-chip modified TO-220 SIDACtor balanced solid state device is designed for telecommunication protection systems that reference Tip and Ring to earth ground. Applications include any piece of transmission equipment that requires balanced protection. This device is built using Teccor's patented "Y" (US Patent 4,905,119) configuration.

Specifications

  • 150V
  • 500A


Report a problem
Suggest a product
Specification Value
PackageTO-220
Maximum Breakover Voltage150 V
Maximum Peak Pulse Current400 A
Peak Pulse Power Dissipation330 W
Maximum Reverse Leakage Current5 uA


Report a problem
Suggest a product