Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.0068 uF 100 Volt 10% Polyester Film Capacitor

You may also like:
MY.1 MY.1
MY.01 MY.01
ECQ-V1H105JL3 ECQ-V1H105JL3
ECQ-V1H473JZN ECQ-V1H473JZN
MY1/100/5-6.6 MY1/100/5-6.6
ECQ-V1H334JZ3 ECQ-V1H334JZ3

$0.35 ea

61,856 ship on Oct. 30
More Available – 5 weeks


  • Jameco Part no.: 1946164
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.0068
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

0.0068 uF 100 Volt 10% Polyester Film Capacitor

Specifications

  • Capacitance: 6800 pF / 6.8 nF / 0.0068µF
  • Voltage rating: 100 VDC
  • Tolerance: ±10%
  • Size: 5.48mm x 10.45mm x 2.76mm (W x H x D)
  • Lead spacing: 4.2 mm
  • Lead length: 23.22 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0068
Voltage (VDC)100
Tolerance (%)10
Size (L x W x H) (mm)10.1 x 5.5 x 2.7
Lead Pitch - mm3.8
Capacitance (pF)6800
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
MountingThrough Hole


Report a problem
Suggest a product