Capacitor Electrolytic Radial 68uF 16V 20% 85C

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.19 ea

1,734 ship on May. 5
More Available – 10 days


  • Jameco Part no.: 1946261
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R68/16TR
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.10
500+ $0.08
1000+ $0.065

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Capacitor Electrolytic Radial 68uF 16V 20%

Specifications

  • Capacitance: 68 µF
  • Tolerance: ±20%
  • Voltage: 16 VDC
  • Size: 6.3 mm diameter x 11 mm tall
  • Lead spacing: 5 mm
  • Max Temp: 85°C


Report a problem
Suggest a product
Specification Value
Capacitance (uF)68
Voltage Rating16 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)6.3 x 11 x 5
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch5 mm
Height11 mm
Body Diameter6.3 mm
Capacitance68 µF
Capacitance (pF)68000000


Report a problem
Suggest a product