Capacitor Ceramic Disc 47pf 500V ±5%

You may also like:
DC47/1000 DC47/1000
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.12 ea

10% discount applied in cart

1,970 ship on May. 17


  • Jameco Part no.: 1947036
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC47TR
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

47pF 500V ±5% Ceramic Disc Capacitor


Features

  • Capacitance: 47pF
  • Tolerance: ±5%
  • Voltage: 500V
  • Operating temp: +10°C to +85°C
  • Size: 6mm Dia. x 5mm L.S. (lead spacing)
  • Tape & Reel (2,500)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.000047
    Capacitance (pF)47
    Capacitance47 pF
    Voltage Rating500 VDC
    Tolerance5%
    Body Diameter6 mm
    Lead Length28 mm
    Lead Pitch6 mm
    MountingThrough Hole


    Report a problem
    Suggest a product