Capacitor Ceramic Disc 220pF 50V 10% Pre-Formed Leads

You may also like:
DC220-20 DC220-20
DC220-10 DC220-10
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.14 ea

10% discount applied in cart

75,393 ship on May. 14


  • Jameco Part no.: 1947132
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC220
  • HTS code: 8532230020
  • Electronics Parts Locator
# of units Price
10+ $0.14
100+ $0.07
500+ $0.05
1000+ $0.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

220pF 50V ±10% Ceramic Disc Capacitor

Features:

  • Capacitance: 220pF
  • Tolerance: ±10%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 4mm Dia. with pre-formed leads (6mm spacing)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00022
Capacitance (pF)220
Capacitance220 pF
Voltage Rating50 VDC
Tolerance10%
Body Diameter4 mm
Lead Length5 mm
Lead Pitch6 mm
MountingThrough Hole


Report a problem
Suggest a product