Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Ceramic Disc 0.0047µF 100V +80% to -20%

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022
Slashed Prices - Limited Quantity

$0.29 ea

2,776 ship on Jul. 13


  • Jameco Part no.: 1947335
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.0047TR
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.19
100+ $0.12
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

0.0047µF 100V +80% to -20% Ceramic Disc Capacitor

Features:

  • Capacitance: 0.0047µF
  • Tolerance: +80% to -20%
  • Voltage:100V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia. x 5mm L.S. (lead spacing)
  • Tape & Reel (2,000)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0047
Capacitance (pF)4700
Capacitance Value0.0047 µF
Voltage100
Tolerance (%)+80/-20
Body Width or Diameter (mm)5
Lead Length (mm)20
Lead Spacing (mm)6
MountingThrough Hole


Report a problem
Suggest a product