Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Ceramic Disc 0.001uF 100V +80% to -20%

You may also like:
DC.001/1K DC.001/1K
DC.001/100-Y5U DC.001/100-Y5U
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.29 ea

1,949 ship on Nov. 2


  • Jameco Part no.: 1947343
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.001TR
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.22
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

0.001uF 100V +80% to -20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.001uF
  • Tolerance: +80% to -20%
  • Voltage: 100V
  • Operating temp: +10°C to +85°C
  • Size: 4mm Dia. x 5.13mm L.S. (lead spacing)
  • Tape & Reel (2,500)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.001
    Capacitance (pF)1000
    Capacitance Value0.001 µF
    Voltage100
    Tolerance (%)+80/-20
    Body Width or Diameter (mm)4
    Lead Length (mm)14
    Lead Spacing (mm)5
    MountingThrough Hole


    Report a problem
    Suggest a product