Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Ceramic Disc 0.001uF 500V ±10%

You may also like:
DC.001/1K DC.001/1K
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022
Slashed Prices - Limited Quantity

$0.25 ea

3,760 ship on Aug. 10


  • Jameco Part no.: 1947415
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.001/500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.11
1000+ $0.09

Request a Large Quantity Quote

0.001uF 500V ±10% Ceramic Disc Capacitor


  • Capacitance: 0.001uF
  • Tolerance: ±10%
  • Voltage:500V
  • Operating temp: +10°C to +85°C
  • Size: 7mm Dia. x 5.20mm L.S. (lead spacing)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.001
    Capacitance (pF)1000
    Capacitance Value0.001 µF
    Voltage500
    Tolerance (%)10
    Body Width or Diameter (mm)7
    Lead Length (mm)4
    Lead Spacing (mm)5
    MountingThrough Hole


    Report a problem
    Suggest a product