AC to DC Power Supply Single Output 12 Volt 16.7 Amp 200.4 Watt

You may also like:
DRP-02 DRP-02
MHS012 MHS012
RSP-200-12 RSP-200-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
Slashed Prices - Limited Quantity

$58.95 ea

3 ship on Jan. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 194774
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-200-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $58.95
10+ $53.95
25+ $48.95

Request a Large Quantity Quote

200.4W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 16.7Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 3.9 x 2.0
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)16.7
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)7
Width (inch)3.9
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/CCC
Maximum Input Current (A)3.5
Number of Outputs1
Maximum Output Power (W)200.4
Efficiency (%)79
FamilySP-200
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)16.7 A


Report a problem
Suggest a product