AC to DC Power Supply Open Frame Dual Output 5 Volt 24 Volt 3.5 Amp 2 Amp 65.5 Watt

You may also like:
PD-2515 PD-2515
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A

$14.49 ea

25% discount applied in cart

15 ship on May. 10

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 194897
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PD-65B
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $14.49
10+ $13.49

Request a Large Quantity Quote

65.5W Open-Frame AC-to-DC Switching Dual Output Power Supply

Channel 1: 5 Volts @ 3.5 Amps
Channel 2: 24 Volts @ 2 Amps

Features:
  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.7"H
  • Ripple and Noise: 50mVp-p
  • Load Regulation: ±3.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs2
    Output Voltage5 VDC
    Output Current3.5 A
    Additional Output Voltages (VDC)24
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 440 Hz
    Output Connector TypeMolex 5273-06
    Size (L" x W" x H")5 x 3 x 1.1
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency81%
    FamilyPD-65
    Power Rating65.5 W
    Maximum Input Current1.5 A
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame
    Length5 in.
    Width3 in.
    Height1.1 in.


    Report a problem
    Suggest a product