# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.29 |
100+ | $0.25 |
500+ | $0.19 |
Specification | Value |
---|---|
Type | IR Emitter |
Color | InfraRed |
Lens Type | Water Clear |
Package | 3mm, T-1 |
Wavelength | 940 nm |
Viewing Angle (deg) | 50 |
Forward Voltage - Vf (Typ.) | 1.2 |
Forward Current - If (Typ.) | 20 mA |
Height (mm) | 5.25 |
Mounting | 0.1" |
Pin Count | 2 |