Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Solder Pot 300 Watt [email protected] 2 Prong Plug 2.5" Dia x 1.63" Deep

You may also like:

$82.95 ea

20 ship on Oct. 28
More Available – 13 weeks


  • Jameco Part no.: 1951625
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GSR-810A-KC60B
  • HTS code: 8468801000
  • Web Exclusive
# of units Price
1+ $82.95
5+ $72.95

Request a Large Quantity Quote

300W Solder Pot

Features

  • Temperature regulated between 420°C and 450°C
  • Length of 2-conductor power cord: 5 feet, 9 inches (5'9")
  • Holds up to 2.2 lbs. (1kg) of solder bar, recommend: 60Sn/40Pb P/N 176057, or 99.3Sn/0.7Cu P/N 2188094
  • Input Voltage: 110VAC @ 50-60Hz, 2.7A
  • Size of unit: 4.8"H x 5.5" base diameter
  • Size of tub: 2.4" diameter x 1.6" depth
  • Weight: 5.9 lbs.
  • 1-year warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product