Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

12 VDC 25 x 10 mm Brushless Fan Ball 2 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC-25W1 SC-25W1
SC25-W1B SC25-W1B
GD122510EB-N (2I9) GD122510EB-N (2I9)
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
GD123010EB-N (2I9) GD123010EB-N (2I9)

$10.95 ea

16 ship on Nov. 30


  • Jameco Part no.: 1951641
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0212MB-G50GL
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

12 VDC 25 x 10 mm Brushless Fan Ball 2 CFM

Medium Speed, Ball Bearing

Specifications:

  • Manufacturer: Adda
  • Manufacture #: AD0212MB-G50(GL)
  • Voltage: 12 VDC
  • Current: 80 mA (0.08A)
  • Power: 0.95 Watt
  • Air Flow: 2.0 CFM
  • Bearing Type: Ball
  • Rated Speed: 10,000 RPM
  • Noise: 25.0 dBA
  • Size: 25 mm x 25 mm x 10 mm
  • Connections: (2) - 5.5" Lead Wires
  • Agency Approvals: UL, CUL, CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm25
Width - mm25
Depth - mm10
Air Flow (CFM)2.0
BearingBall
Current (mA)80
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)25
Connection (Leads)5.5" w/ connector
Power (Watts)0.95


Report a problem
Suggest a product