TARIFF FREE PRODUCT
24 Volts @ 2.5 Amps
REPLACEMENT PRODUCT NOTICE:
The GST60A24-P1J is a replacement part for the above GS60A24-P1J.
We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency, a higher working temperature and a lower cost.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 2.5 |
Maximum Output Power (W) | 60 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Family | GS60 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.4 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CEC |
Efficiency (%) | 90 |
Minimum Isolation Voltage | 3000 |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 50 |
Length (inch) | 4.9 |
Width (inch) | 2.0 |
Height (inch) | 1.3 |
Product Note | Level V |
Type | Auto Switching |
Style | Desktop Adapter |