Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fan 12VDC 35 CFM 92x92x25mm 500mA Ball Bearings 4x10" Leads with Connector

You may also like:
SC92-W2 SC92-W2
SC92-W2B SC92-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB-MOD AFB0412SHB-MOD
AG04012XB205100 AG04012XB205100
Slashed Prices - Limited Quantity

$9.95 ea

113 ship on Aug. 13


  • Jameco Part no.: 1952783
  • Manufacturer: Nidec Corporation
  • Manufacturer no.: TA350DC-M34138-34
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12 Volt DC 92x92x25mm Brushless Tubeaxial Fan

Features

  • Bearing Type: Ball
  • Rated Voltage: 12 VDC
  • Current: 500 mA
  • Air Flow: 35 CFM
  • Noise: 26.4 dBA
  • Size: 92 x 92 x 25mm
  • Connection Leads: 10" length with connection (4 leads; wired for Dell proprietary PWM circuit control with tach(blue), lock rotor(yellow), and fan guard)
  • Agency Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm92
Width - mm92
Depth - mm25
Air Flow (CFM)35
BearingBall
Current (mA)500
Agency ApprovalsUL/CSA
Noise (dBA)26.4
Connection (Leads)(4) 10", PWM
Power (Watts)1.92


Report a problem
Suggest a product