BNC Connector Jack Female Socket 75 Ohm Panel Mount THM Right Angle

You may also like:
200-155 200-155
G1B235-R G1B235-R
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
B-311 B-311
31-219-RFX-VP-R 31-219-RFX-VP-R

$1.49 ea

900 In Stock
More Available – 13 weeks


  • Jameco Part no.: 1952821
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: S-XP32007-00
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.99
500+ $0.85

Request a Large Quantity Quote

BNC Connector Jack Female Socket 75 Ohm Panel Mount THM Right Angle

Specifications

  • Connector Style: BNC
  • Connector Type: Jack, Female Socket
  • Contact Termination: Solder
  • Shield Termination: Solder
  • Impedance: 75 Ohm
  • Mounting Type: Panel Mount, Through Hole, Right Angle
  • Fastening Type: Bayonet Lock
  • Frequency - Max: 4 GHz
  • Number of Ports: 1
  • Housing Color: Natural, Silver
  • Body Material: Brass
  • Body Finish: Nickel
  • Center Contact Material: Brass
  • Center Contact Plating: Nickel


Report a problem
Suggest a product
Specification Value
FamilyBNC
GenderFemale
Body OrientationRight Angle
Impedance75 Ohm
Contact PlatingNickel
Contact MaterialBrass
Body PlatingNickel
Body MaterialBrass
Operating Frequency0Hz to 16Hz
Termination MethodSolderable


Report a problem
Suggest a product