*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 0.5 |
Maximum Output Power (W) | 12 |
Additional Output Voltages (VDC) | -12 |
Input Voltage Range (VDC) | 9 to 18 |
Input Voltage (VDC) | 12 |
Maximum Input Current (A) | 1.245 |
Output Connector Type | DIP-24 |
Pin_Count | 9 |
Number of Outputs | 2 |
Family | DCW12 |
Product Type | DC-DC Regulated Dual Output |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 71 |
Length (inch) | 1.3 |
Width (inch) | 0.8 |
Height (inch) | 0.5 |
Type | Non-Inverting|Step Up|Step Down |