*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 0.625 |
Maximum Output Power (W) | 15 |
Additional Output Voltages (VDC) | -12 |
Input Voltage Range (VDC) | 9 to 18 |
Input Voltage (VDC) | 12 |
Maximum Input Current (A) | 1.6 |
Output Connector Type | DIP |
Pin_Count | 5 |
Number of Outputs | 2 |
Family | DKA15 |
Product Type | DC-DC Dual Output Converter |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 71 |
Length (inch) | 2 |
Width (inch) | 1 |
Height (inch) | 0.4 |
Type | Non-Inverting|Step Up|Step Down |