Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

8W Encapsulated Dual Output DC-to-DC Converter 12 Volts @ 0.335 Amps 9-18VDC

You may also like:
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
RSD-100C-12 RSD-100C-12
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12

$13.69 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953356
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DCW08A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $13.69
10+ $12.59

Request a Large Quantity Quote

8W Encapsulated Dual Output DC-to-DC Converter

Output: ±12 Volts @ 0.335 Amps

Features:
  • Input range: 9-18VDC
  • Number of pins: 8
  • Line Regulation: ±0.5%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 60mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 1.25"L x 0.8"W x 0.48"H

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.335
    Maximum Output Power (W)8
    FamilyDCW08
    Additional Output Voltages (VDC)-12
    Input Voltage Range (VDC)9 to 18
    Pin_Count8
    Number of Outputs2
    Product TypeDC-DC Regulated Dual Output
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)1.3
    Width (inch)0.8
    Height (inch)0.5
    TypeNon-Inverting|Step Up|Step Down
    MountingThrough Hole


    Report a problem
    Suggest a product