Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12W Regulated Single Output DC-DC Converter 12 Volts @ 1 Amp 9-18VDC

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
DKE10A-12 DKE10A-12
SKE15A-24 SKE15A-24
SKE15A-05 SKE15A-05
SKE15A-12 SKE15A-12

$15.09 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953436
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCW12A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $15.09
10+ $13.99

Request a Large Quantity Quote

12W Regulated Single Output DC-DC Converter


Output: 12 Volts @ 1 Amp

Features:
  • Input voltage range: 9-18VDC
  • Built-in EMI filter
  • Built-in remote on/off control
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Five-sided shielded metal case
  • Protections: Short-circuit, overload
  • Efficiency: 82%
  • Compact size: 1.25"L x 0.8"W x 0.48"H
  • Weight: 0.53 oz. (15 grams)
  • 2-year warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1
    Maximum Output Power (W)12
    Additional Output Voltages (VDC)n/a
    Input Voltage Range (VDC)9 to 18
    Pin_Count9
    Number of Outputs1
    FamilySCW12
    Product TypeDC-DC Regulated Single Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)1.25
    Width (inch)0.8
    Height (inch)0.48
    TypeNon-Inverting|Step Up|Step Down


    Report a problem
    Suggest a product