8W Encapsulated DC-to-DC Converter 12 Volts @ 0.67 Amps

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
DKE10A-12 DKE10A-12
SKE15A-24 SKE15A-24
SKE15A-05 SKE15A-05
SKE15A-12 SKE15A-12

$12.79 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953495
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCW08A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $12.79
10+ $11.89

Request a Large Quantity Quote

8W Encapsulated DC-to-DC Converter

Output: 12 Volts @ 0.67 Amps

Features:
  • Input range: 9-18VDC
  • Number of pins: 8
  • Line Regulation: ±0.5%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 60mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 1.25"L x 0.8"W x 0.48"H

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.67
    Maximum Output Power (W)8
    Additional Output Voltages (VDC)n/a
    Input Voltage Range (VDC)9 to 18
    Pin_Count8
    Number of Outputs1
    FamilySCW08
    Product TypeDC-DC Regulated Single Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)1.25
    Width (inch)0.8
    Height (inch)0.48
    TypeNon-Inverting|Step Up|Step Down


    Report a problem
    Suggest a product