4.5 Watt AC-to-DC Regulated Linear Wall Adapter 9 Volt 0.5 Amps

You may also like:
DDU120100H4480 DDU120100H4480
DDU120050F0980 DDU120050F0980
DDU050100M2270 DDU050100M2270
DDU050100H4660 DDU050100H4660
DFU240050F1121 DFU240050F1121
DDU120100M2250 DDU120100M2250

$10.95 ea

29 ship on Mar. 1
180 ship on Apr. 16


  • Jameco Part no.: 1953647
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU410900500WDOO
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $10.49
50+ $9.95
100+ $8.95
500+ $7.95

Request a Large Quantity Quote

4.5 Watt AC-to-DC Regulated Linear Wall Adapter

Output: 9 Volts @ 0.5 Amps

Features


  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 120VAC @ 60Hz
  • Size: 3.0"H x 2.0"W x 1.6"D
  • Weight: 0.9 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)9
    Output Current (A)0.5
    Maximum Output Power (W)4.5
    Input Voltage (VAC)120
    Input Frequency60 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL, CUL
    Number of Outputs1


    Report a problem
    Suggest a product