AC to DC Industrial DIN-Rail Power Supply 48 Volt 2.5 Amp 120 Watt 70KHz Fixed Switching Frequency

You may also like:
SDR-240-48 SDR-240-48
DR-120-48 DR-120-48
DRP-240-48 DRP-240-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
DRC-100B DRC-100B

$60.50 ea

Factory Stock - Ships on Oct. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953735
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRH-120-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $60.50
10+ $54.79

Request a Large Quantity Quote

120W DIN-RAIL SWITCHING POWER SUPPLY

48 Volts @ 2.5 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 340-550VAC @ 47-63Hz, or 480-780VDC
  • Input Current @ Full load: 0.65A(400V) / 0.6A(500V)
  • Size: 3.9" x 2.6" x 4.9"
  • Weight: 1.7 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)2.50
Maximum Output Power (W)120.0
FamilyDRH-120
Input Voltage (VAC)340 to 550
Input Frequency47 to 63
Maximum Input Current (A)0.65
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/CB/CE
Efficiency (%)86
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)2.58
Width (inch)4.93
Height (inch)3.94
ColorSilver
StyleDIN


Report a problem
Suggest a product