Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

DC/DC Power Supply Single Output 24 Volt 8.4A 201.6W 36-72V 9-Pin

You may also like:
SD-350C-24 SD-350C-24
SD-50A-24 SD-50A-24
SD-150C-24 SD-150C-24
SD-100C-24 SD-100C-24
SD-25A-24 SD-25A-24
SD-50B-24 SD-50B-24
SD-200B-24 SD-200B-24

$74.90 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953743
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-200C-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $74.90
10+ $68.20

Request a Large Quantity Quote

201.6W ENCLOSED DC/DC CONVERTER

24 Volts @ 8.4 Amps


Features:
  • Input Voltage Range: 36V-72V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Number of terminal pins: 9
  • Ripple & Noise: 150mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)8.4
Maximum Output Power (W)201.6
FamilySD-200
Input Voltage Range (VDC)36 to 72
Input Voltage (VDC)48
Maximum Input Current (A)6.7
Output Connector TypeScrew Terminal Block
Pin_Count9
Number of Outputs1
Product TypeDC to DC Power Supply
Efficiency (%)86
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)8.5
Width (inch)4.5
Height (inch)2
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product