DC/DC Power Supply Single Output 5 Volt 3A 15W 5-Pin

You may also like:
SD-15B-5 SD-15B-5
SD-25A-5 SD-25A-5
SD-50A-5 SD-50A-5
RSD-60G-5 RSD-60G-5
SD-15C-5 SD-15C-5
RSD-100C-5 RSD-100C-5
Price Reduced

$12.70 ea

178 ship on Jan. 20
129 ship on Jan. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953778
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-15A-5
  • Electronics Parts Locator
# of units Price
1+ $12.70
10+ $11.60
50+ $9.89

Request a Large Quantity Quote

15W ENCLOSED DC/DC CONVERTER

5 Volts @ 3 Amps


Features:
  • Input Voltage Range: 9.2V-18V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 100mVp-p
  • Size: 3.1"L x 2.0"W x 1.1"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Maximum Output Power (W)15
FamilySD-15
Input Voltage Range (VDC)9.2 to 18
Input Voltage (VDC)12
Maximum Input Current (A)1.9
Output Connector TypeScrew Terminal Block
Pin_Count5
Number of Outputs1
Product TypeDC to DC Power Supply
Efficiency (%)68
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)3.1
Width (inch)2
Height (inch)1.1
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product