*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $12.70 |
10+ | $11.60 |
50+ | $9.89 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 3 |
Maximum Output Power (W) | 15 |
Family | SD-15 |
Input Voltage Range (VDC) | 18 to 36 |
Input Voltage (VDC) | 24 |
Maximum Input Current (A) | 0.9 |
Output Connector Type | Screw Terminal Block |
Pin_Count | 5 |
Number of Outputs | 1 |
Product Type | DC to DC Power Supply |
Efficiency (%) | 76 |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 3.1 |
Width (inch) | 2 |
Height (inch) | 1.1 |
Type | Step Down |
Mounting | Enclosed |
Switching Regulator | Yes |