15W Enclosed DC/DC Converter

You may also like:
SD-15B-5 SD-15B-5
SD-15A-5 SD-15A-5
SD-25A-5 SD-25A-5
SD-50A-5 SD-50A-5
RSD-60G-5 RSD-60G-5
RSD-100C-5 RSD-100C-5

$12.70 ea

Factory Stock - Ships on Dec. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953794
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-15C-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $12.70
10+ $11.60

Request a Large Quantity Quote

15W Enclosed DC/DC Converter



12 Volts @ 1.25 Amps

Specifications

  • Input Voltage Range: 36V-72V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 120mVp-p
  • Size: 3.1"L x 2.0"W x 1.1"H
  • 1-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)3
    Maximum Output Power (W)15
    FamilySD-15
    Input Voltage Range (VDC)36 to 72
    Input Voltage (VDC)48
    Maximum Input Current (A)0.45
    Output Connector TypeScrew Terminal Block
    Pin_Count5
    Number of Outputs1
    Product TypeDC to DC Power Supply
    Efficiency (%)75
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)3.1
    Width (inch)2
    Height (inch)1.1
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product