Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC/DC Power Supply Single Output 12 Volt 1.25A 15W 5-Pin

You may also like:
SD-25B-12 SD-25B-12
RSD-30H-12 RSD-30H-12
SD-50A-12 SD-50A-12
SD-50B-12 SD-50B-12
SD-50C-12 SD-50C-12
SD-150B-12 SD-150B-12
SD-15C-12 SD-15C-12

$12.70 ea

25 ship on Sep. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953823
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-15B-12
  • Electronics Parts Locator
# of units Price
1+ $12.70
10+ $11.60
50+ $9.89

Request a Large Quantity Quote

15W Enclosed DC/DC Converter

12 Volts @ 1.25 Amps

Features

  • Input Voltage Range: 18V-36V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 120mVp-p
  • Size: 3.1"L x 2.0"W x 1.1"H
  • 1-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.25
    Maximum Output Power (W)15
    FamilySD-15
    Input Voltage Range (VDC)18 to 36
    Input Voltage (VDC)24
    Maximum Input Current (A)0.9
    Output Connector TypeScrew Terminal Block
    Pin_Count5
    Number of Outputs1
    Product TypeDC to DC Power Supply
    Efficiency (%)76
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)3.1
    Width (inch)2
    Height (inch)1.1
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product