15W Enclosed DC/DC Converter 24 Volts @ 0.625 Amps

You may also like:
SD-50A-24 SD-50A-24
SD-25A-24 SD-25A-24
SD-150C-24 SD-150C-24
SD-100C-24 SD-100C-24
SD-50B-24 SD-50B-24
SD-200B-24 SD-200B-24

$12.70 ea

Factory Stock - Ships on Nov. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953866
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-15B-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $12.70
10+ $11.60

Request a Large Quantity Quote

15W ENCLOSED DC/DC CONVERTER



24 Volts @ 0.625 Amps

Features

  • Input Voltage Range: 9.2V-18V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 150mVp-p
  • Size: 3.1"L x 2.0"W x 1.1"H
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)0.625
    Maximum Output Power (W)15
    FamilySD-15
    Input Voltage Range (VDC)18 to 36
    Input Voltage (VDC)24
    Maximum Input Current (A)0.9
    Output Connector TypeScrew Terminal Block
    Pin_Count5
    Number of Outputs1
    Product TypeDC to DC Power Supply
    Efficiency (%)77
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)3.1
    Width (inch)2
    Height (inch)1.1
    TypeNon-Inverting|Step Up|Step Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product