15W Enclosed DC-DC Converter 24V 625mA Output 36-72 VDCin

You may also like:
SD-50A-24 SD-50A-24
SD-25A-24 SD-25A-24
SD-150C-24 SD-150C-24
SD-100C-24 SD-100C-24
SD-50B-24 SD-50B-24
SD-200B-24 SD-200B-24

$12.70 ea

Factory Stock - Ships on Nov. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953874
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-15C-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $12.70
10+ $11.60

Request a Large Quantity Quote

15W Enclosed DC/DC Converter 24V 625mA Output 36-72 VDCin

24 Volts DC @ 0.625 Amps

Features:

  • Wide 2:1 Input Voltage Range: 36V to 72V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Low cost
  • High reliability (>653,500 hrs MTBF)
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 150 mVp-p
  • Size: 3.1"L x 2.0"W x 1.1"H
  • 2-year warranty
  • Agency Approvals: CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.625
Maximum Output Power (W)15
FamilySD-15
Input Voltage Range (VDC)36 to 72
Input Voltage (VDC)48
Maximum Input Current (A)0.45
Output Connector TypeScrew Terminal Block
Pin_Count5
Number of Outputs1
Product TypeDC to DC Power Supply
Efficiency (%)78
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)3.1
Width (inch)2
Height (inch)1.1
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product