DC/DC Power Supply Single Output 5 Volt 34A 170W 9-Pin

You may also like:
SD-15B-5 SD-15B-5
SD-15A-5 SD-15A-5
SD-25A-5 SD-25A-5
SD-50A-5 SD-50A-5
RSD-60G-5 RSD-60G-5
SD-15C-5 SD-15C-5

$74.90 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953882
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-200B-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $74.90
10+ $68.20

Request a Large Quantity Quote

170W ENCLOSED DC/DC CONVERTER

5 Volts @ 34 Amps


Features:
  • Input Voltage Range: 19V-36V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Number of terminal pins: 9
  • Ripple & Noise: 100mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)34
Maximum Output Power (W)170
FamilySD-200
Input Voltage Range (VDC)19 to 36
Input Voltage (VDC)24
Maximum Input Current (A)10.8
Output Connector TypeScrew Terminal Block
Pin_Count9
Number of Outputs1
Product TypeDC to DC Power Supply
Efficiency (%)79
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)8.5
Width (inch)4.5
Height (inch)2
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product