Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

201.6W Enclosed DC/DC Converter 48 Volts @ 4.2 Amps 36V-72V

You may also like:
SD-350C-48 SD-350C-48
SD-350B-48 SD-350B-48
SD-200B-48 SD-200B-48
DDR-120A-48 DDR-120A-48
SD-1000L-48 SD-1000L-48
SD-500L-48 SD-500L-48
RSD-300B-48 RSD-300B-48

$74.90 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953938
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-200C-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $74.90
10+ $68.20

Request a Large Quantity Quote

201.6W Enclosed DC/DC Converter



48 Volts @ 4.2 Amps

Features

  • Input Voltage Range: 36V-72V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Number of terminal pins: 9
  • Ripple & Noise: 200mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)4.2
    Maximum Output Power (W)201.6
    FamilySD-200
    Input Voltage Range (VDC)36 to 72
    Input Voltage (VDC)48
    Maximum Input Current (A)5
    Output Connector TypeScrew Terminal Block
    Pin_Count9
    Number of Outputs1
    Product TypeDC to DC Power Supply
    Efficiency (%)86
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)2
    TypeNon-Inverting|Step Up|Step Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product