Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

350.4W Enclosed DC/DC Converter 48 Volts @ 7.3 Amps 19V-36V

You may also like:
SD-200B-48 SD-200B-48
DDR-120A-48 DDR-120A-48
SD-200C-48 SD-200C-48
SD-1000L-48 SD-1000L-48
SD-500L-48 SD-500L-48
RSD-300B-48 RSD-300B-48

$90.30 ea

Lead time 8 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953989
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-350B-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $90.30
10+ $82.20

Request a Large Quantity Quote

350.4W ENCLOSED DC/DC CONVERTER

48 Volts @ 7.3 Amps


Features:
  • Input Voltage Range: 19V-36V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Number of terminal pins: 9
  • Ripple & Noise: 120mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)7.3
Maximum Output Power (W)350.4
FamilySD-350
Input Voltage Range (VDC)19 to 36
Input Voltage (VDC)24
Maximum Input Current (A)17.6
Output Connector TypeScrew Terminal Block
Pin_Count9
Number of Outputs1
Product TypeDC to DC Power Supply
Efficiency (%)84
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)8.5
Width (inch)4.5
Height (inch)2
TypeStep Up
MountingEnclosed
Switching RegulatorNo


Report a problem
Suggest a product